5855/7-OR005
Alpha WireHook-up Wire 22AWG 1.27mm Silver Plated Copper - Orange - 600V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5855/7-OR005
Alias/AKA:
5855/7-ORANGE-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.37 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-60 to 200 °C
Color:
N/R
Hook-up Wire 22AWG 1.27mm Silver Plated Copper - Orange - 600V - 30.48m (100ft)/Spool
Search Keywords:
58557OR005
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$179.34
$179.340
3
$169.96
$509.880
5
$165.05
$825.250
10
$155.08
$1,550.800
25
+
$142.38
$3,559.500
Product Guides
CUSTOMERS
ALSO BOUGHT
5855/7-BL005
Hook-up Wire 22AWG 1.27mm Silver Plated Copper - Blue - 600V Spool - 30.48m (100ft)/Spool
5855/7-BR005
Hook-up Wire 22AWG 1.27mm Silver Plated Copper- Brown - 600V Spool - 30.48m (100ft)/Spool
5855/7-GR005
Hook-up Wire 22AWG 1.27mm Silver Plated Copper- Green - 600V Spool - 30.48m (100ft)/Spool