5855-BL005
Alpha WireHook-up Wire 22AWG 1.3mm Silver Plated Copper - Blue - 600V Bulk - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5855-BL005
Alias/AKA:
5855-BLUE-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.39 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-60 to 200 °C
Color:
N/R
The ALPHA WIRE part 5855-BL005 is a high-quality Hook-up Wire designed for various electrical applications. It features 22AWG thickness and 1.3mm diameter, ensuring excellent conductivity and durability. The wire is made of silver-plated copper for superior electrical performance and corrosion resistance. The vibrant blue color adds versatility and easy identification. With a voltage rating of 600V, this wire is suitable for a wide range of projects. Each spool contains 30.48m (100ft) of wire, providing ample length for various applications. Whether used in electronic devices, automotive wiring, or industrial equipment, this bulk wire offers reliable and efficient electrical connectivity.
Search Keywords:
5855BL005
Different packaging options available. See Alternatives
IN STOCK:
38
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$151.98
$151.980
5
$136.28
$681.400
10
$128.62
$1,286.200
25
$119.63
$2,990.750
50
$118.43
$5,921.500
75
$117.25
$8,793.750
100
+
$116.08
$11,608.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5855-BK005
Hook-up Wire 22AWG 1.3mm Silver Plated Copper Black 600VAC - 30.48m (100ft)/Spool
5855-GR005
Hook-up Wire 22AWG 1.3mm Silver Plated Copper- Green - 600V Bulk - 30.48m (100ft)/Spool
5855-OR005
Orange - 30.48m (100ft)/Spool
5855-RD005
Hook-up Wire 22AWG 1.3mm Silver Plated Copper - Red - 600V Bulk - 30.48m (100ft)/Spool
1-640456-2
Wire-To-Board Connector - Vertical - 2.54 mm - 12 Contacts - Header - MTA-100 Series - Thr...