help desk software
DATA SHEET

5855-BR001

Alpha Wire

Brown - 304.8m (1000ft)/Spool .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5855-BR001
Alias/AKA:
5855-BROWN-1000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.39 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-60 to 200 °C
Color:
N/R
The ALPHA WIRE 5855-BR001 is a durable and reliable electrical wire featuring a rich brown color. This particular spool contains 304.8 meters (1000 feet) of wire, providing plenty of length for various wiring tasks. Ideal for both residential and commercial applications, this wire is easy to work with and ensures a secure connection. Trust ALPHA WIRE for all your wiring needs.
Search Keywords:
5855BR001
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$846.22
$846.220
3
$815.41
$2,446.230
5
$807.26
$4,036.300
10 +
$799.19
$7,991.900
Tools/3D Models