5855-WH005
Alpha WireHook-up Wire 22AWG 1.3mm Silver Plated Copper - White - 600V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5855-WH005
Alias/AKA:
5855-WHITE-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.39 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-60 to 200 °C
Color:
N/R
Hook-up Wire 22AWG 1.3mm Silver Plated Copper - White - 600V - 30.48m (100ft)/Spool
Search Keywords:
5855WH005
Different packaging options available. See Alternatives
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$121.53
$121.530
5
$119.63
$598.150
10
$118.43
$1,184.300
25
$117.25
$2,931.250
50
$116.08
$5,804.000
75
$114.92
$8,619.000
100
+
$113.77
$11,377.000
Product Guides