5855-YL005
Alpha WireHook-up Wire 22AWG 1.3mm Silver Plated Copper - Yellow - 600V Bulk - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5855-YL005
Alias/AKA:
5855-YELLOW-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.39 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-60 to 200 °C
Color:
N/R
Hook-up Wire 22AWG 1.3mm Silver Plated Copper - Yellow - 600V Bulk - 30.48m (100ft)/Spool
Search Keywords:
5855YL005
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$143.06
$143.060
5
$133.07
$665.350
10
$127.77
$1,277.700
25
$122.89
$3,072.250
50
$119.86
$5,993.000
75
$118.06
$8,854.500
100
+
$116.29
$11,629.000