help desk software
DATA SHEET

5856-GR005

Alpha Wire

Hook-up Wire 20AWG 1.5mm Silver Plated Copper- Green - 600V - 30.48m (100ft)/Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5856-GR005
Alias/AKA:
5856-GREEN-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
20 AWG
Bunch Stranding:
19x32
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.5 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-60 to 200 °C
Color:
Green
Hook-up Wire 20AWG 1.5mm Silver Plated Copper- Green - 600V - 30.48m (100ft)/Spool
Search Keywords:
5856GR005
  Different packaging options available.  See Alternatives
IN STOCK: 3
Ships today, if you order in
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$217.50
$217.500
3
$206.10
$618.300
5
$195.18
$975.900
10
$183.38
$1,833.800
25 +
$170.55
$4,263.750
Tools/3D Models