5856-YL005
Alpha WireHook-up Wire 20AWG 1.5mm Silver Plated Copper - Yellow - 600V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5856-YL005
Alias/AKA:
5856-YELLOW-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
20 AWG
Bunch Stranding:
19x32
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.5 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-60 to 200 °C
Color:
Yellow
Hook-up Wire 20AWG 1.5mm Silver Plated Copper - Yellow - 600V - 30.48m (100ft)/Spool
Search Keywords:
5856YL005
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$217.51
$217.510
3
$206.14
$618.420
5
$195.15
$975.750
10
$183.42
$1,834.200
25
+
$170.55
$4,263.750
Product Guides