5857-BR005
Alpha WireHook-up Wire 18AWG 1.78mm Silver Plated Copper- Brown - 600V Spool - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5857-BR005
Alias/AKA:
5857-BROWN-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
18 AWG
Bunch Stranding:
19x30
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.78 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-60 to 200 °C
Color:
BROWN
Hook-up Wire 18AWG 1.78mm Silver Plated Copper- Brown - 600V Spool - 30.48m (100ft)/Spool
Search Keywords:
5857BR005
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
7
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$280.84
$280.840
3
$269.32
$807.960
5
$252.54
$1,262.700
10
$250.01
$2,500.100
25
+
$247.51
$6,187.750
Product Guides
CUSTOMERS
ALSO BOUGHT
2845/7-BK005
Hook-up Wire 22AWG 1.07mm Silver Plated Copper Black 250V Spool - 30.48m (100ft)/Spool
2845/7-BR005
Hook-up Wire 22AWG 1.07mm Silver Plated Copper- Brown - 250V Spool - 30.48m (100ft)/Spool
2845/7-RD005
Hook-up Wire 22AWG 1.07mm Silver Plated Copper - Red - 250V Spool - 30.48m (100ft)/Spool
5857-GR005
Hook-up Wire 18AWG 1.78mm Silver Plated Copper- Green - 600V - 30.48m (100ft)/Spool