5858-BL001
Alpha WireHook-up Wire 16AWG 304.8m 2.2mm Silver Plated Copper - Blue - 600VAC - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5858-BL001
Alias/AKA:
5858-BLUE-1000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
16 AWG
Bunch Stranding:
19x29
Conductor Material:
Silver Plated Copper
Cable Diameter:
2.2 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-60 to 200 °C
Color:
Blue
Hook-up Wire 16AWG 304.8m 2.2mm Silver Plated Copper - Blue - 600VAC - 304.8m (1000ft)/Spool
Search Keywords:
5858BL001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
5
can ship
12/2/24
Factory Lead-Time
18 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
1
$2,142.29
$2,142.290
3
$2,085.16
$6,255.480
5
+
$2,031.01
$10,155.050
Product Guides