5858-BL005
Alpha WireHook-up Wire 16AWG 1.96mm Silver Plated Copper - Blue - 600V Spool - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5858-BL005
Alias/AKA:
5858-BLUE-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
16 AWG
Bunch Stranding:
19x29
Conductor Material:
Silver Plated Copper
Cable Diameter:
2.2 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-60 to 200 °C
Color:
N/R
The ALPHA WIRE part 5858-BL005 is a highly reliable and top-quality hook-up wire designed for various electrical and electronic applications. With a wire gauge of 16AWG and a diameter of 1.96mm, it ensures optimal conductivity and allows for secure connections. The wire is made of silver-plated copper, providing excellent electrical performance and corrosion resistance. Its vibrant blue color not only adds visual appeal but also aids in identification and organization of wiring systems. With a voltage rating of 600V, this wire is suitable for use in demanding environments. Each spool contains 30.48 meters (100 feet) of wire, offering ample supply for your projects. Trust ALPHA WIRE for dependable and efficient wiring solutions.
Search Keywords:
5858BL005
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$340.80
$340.800
3
$326.86
$980.580
5
$307.96
$1,539.800
10
$292.85
$2,928.500
15
+
$282.46
$4,236.900
Product Guides