5859/12-WH005
Alpha WireHook-up Wire 12AWG 2.87mm Silver Plated Copper - White - 600V - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5859/12-WH005
Alias/AKA:
5859/12-WHITE-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
12 AWG
Bunch Stranding:
19x25
Conductor Material:
Silver Plated Copper
Cable Diameter:
3.07 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-60 to 200 °C
Color:
N/R
This ALPHA WIRE part 5859/12-WH005 is a high-quality hook-up wire with a 12AWG gauge size and a durable 2.87mm silver plated copper conductor. It comes in a classic white color and can handle up to 600V, making it suitable for a variety of electrical applications. Each spool contains 30.48m (100ft) of wire, providing plenty of length for your projects. Trust ALPHA WIRE for reliable, top-of-the-line wiring solutions.
Search Keywords:
585912WH005
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$752.53
$752.530
3
$724.00
$2,172.000
5
$689.46
$3,447.300
10
+
$682.57
$6,825.700
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/ABC-15-R
Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CSA/UL
TM3S10-C
Cable Tie Mount - Low Profile - Screw - 5 mm - Natural - Nylon 6.6 (Polyamide 6.6) - 9.5 m...
HX-SCE-1K-4.8-50-9
Heat Shrinkable Label - 0.19" x 1.97" (4.8mm x 50.0mm) Size - 2:1 Shrink Ratio - White.
SBP100375WE2.5
SB Thermal transfer printable self-laminating labels
AT121925-BK005
Black - 30.48m (100ft)/Spool