5875-BK005
Alpha WireHook-up Wire 22AWG 1.49mm Silver Plated Copper Black 1000V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5875-BK005
Alias/AKA:
5875-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.49 mm
Maximum Voltage Rating:
1000 V
Operating Temperature:
-60 to 200 °C
Color:
Black
Hook-up Wire 22AWG 1.49mm Silver Plated Copper Black 1000V - 30.48m (100ft)/Spool
Search Keywords:
5875BK005
IN STOCK:
41
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$163.42
$163.420
3
$161.66
$484.980
5
$160.04
$800.200
10
$158.44
$1,584.400
25
+
$156.86
$3,921.500
Product Guides
CUSTOMERS
ALSO BOUGHT
5853-RD005
Hook-up Wire 26AWG 1.09mm Silver Plated Copper 600VAC - 30.48m (100ft)/Spool
5853-WH005
Hook-up Wire 26AWG 1.02mm Silver Plated Copper - White - 600V - 30.48m (100ft)/Spool
5875-BL005
Hook-up Wire 22AWG 1.49mm Silver Plated Copper - Blue - 1000V - 30.48m (100ft)/Spool
5875-RD005
Hook-up Wire 22AWG 1.49mm Silver Plated Copper - Red - 1000V - 30.48m (100ft)/Spool
5875-GR005
Hook-up Wire 22AWG 1.49mm Silver Plated Copper- Green - 1000V - 30.48m (100ft)/Spool