5875-BL001
Alpha WireHook-up Wire 22AWG 304.8m 1.62mm Silver Plated Copper - Blue - 1000VAC - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5875-BL001
Alias/AKA:
5875-BLUE-1000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.62 mm
Maximum Voltage Rating:
1000 VAC
Operating Temperature:
-60 to 200 °C
Color:
Blue
The ALPHA WIRE part 5875-BL001 is a high-quality hook-up wire designed for reliable electrical connections in various applications. Featuring a 22AWG gauge size and a length of 304.8m (1000ft) on a spool, this wire is perfect for both residential and commercial projects. The wire is made of silver-plated copper, which ensures excellent conductivity and durability, while the blue color allows for easy identification and organization. With a voltage rating of 1000VAC, this wire is suitable for use in high voltage applications. Count on the ALPHA WIRE part 5875-BL001 for efficient and safe electrical connections.
Search Keywords:
5875BL001
Different packaging options available. See Alternatives
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
13 Weeks
can ship
2/24/25
Quantity
Unit Price
Ext. Price
1
$1,138.36
$1,138.360
3
$1,096.99
$3,290.970
5
$1,086.02
$5,430.100
10
+
$1,075.16
$10,751.600
Product Guides