help desk software
DATA SHEET

5875-BL005

Alpha Wire

Hook-up Wire 22AWG 1.49mm Silver Plated Copper - Blue - 1000V - 30.48m (100ft)/Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5875-BL005
Alias/AKA:
5875-BLUE-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.49 mm
Maximum Voltage Rating:
1000 V
Operating Temperature:
-60 to 200 °C
Color:
Blue
Hook-up Wire 22AWG 1.49mm Silver Plated Copper - Blue - 1000V - 30.48m (100ft)/Spool
Search Keywords:
5875BL005
  Different packaging options available.  See Alternatives
IN STOCK: 2
Can Ship immediately
Manufacturer Stock:
5   can ship 11/18/24
Factory Lead-Time
13 Weeks can ship 2/4/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$204.37
$204.370
3
$193.49
$580.470
5
$183.26
$916.300
10
$173.01
$1,730.100
25 +
$160.86
$4,021.500
Tools/3D Models