5875-BR005
Alpha WireHook-up Wire 22AWG 1.49mm Silver Plated Copper- Brown - 1000V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5875-BR005
Alias/AKA:
5875-BROWN-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.49 mm
Maximum Voltage Rating:
1000 V
Operating Temperature:
-60 to 200 °C
Color:
BROWN
Hook-up Wire 22AWG 1.49mm Silver Plated Copper- Brown - 1000V - 30.48m (100ft)/Spool
Search Keywords:
5875BR005
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
15
can ship
11/18/24
Factory Lead-Time
13 Weeks
can ship
2/4/25
Quantity
Unit Price
Ext. Price
1
$225.95
$225.950
3
$214.14
$642.420
5
$201.81
$1,009.050
10
$190.53
$1,905.300
25
+
$177.00
$4,425.000
Product Guides