5875-RD001
Alpha WireHook-up Wire 1 conductor 22AWG 1.49mm Silver Plated Copper - Red - 300V - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5875-RD001
Alias/AKA:
5875-RED-1000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.49 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-60 to 200 °C
Color:
Red
Hook-up Wire 1 conductor 22AWG 1.49mm Silver Plated Copper - Red - 300V - 304.8m (1000ft)/Spool
Search Keywords:
5875RD001
IN STOCK:
0
Manufacturer Stock:
6
can ship
11/18/24
Factory Lead-Time
13 Weeks
can ship
2/4/25
Quantity
Unit Price
Ext. Price
1
$1,174.24
$1,174.240
3
$1,127.27
$3,381.810
5
$1,110.37
$5,551.850
10
+
$1,093.71
$10,937.100
Product Guides