help desk software
DATA SHEET

5875-YL005

Alpha Wire

Yellow - 30.48m (100ft)/Spool .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5875-YL005
Alias/AKA:
5875-YELLOW-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
22 AWG
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.49 mm
Maximum Voltage Rating:
1000 V
Operating Temperature:
-60 to 200 °C
Color:
Yellow
ALPHA WIRE 5875-YL005 is a high-quality electrical wire spool featuring a vibrant yellow color. With a length of 30.48m (100ft), this wire offers sufficient length for various electrical applications. It is designed to provide excellent performance, durability, and reliable electrical conductivity. Whether you are working on electrical projects, repairs, or installations, this ALPHA WIRE spool ensures easy handling and convenient usage. The yellow color also aids in easy identification and organization of wiring systems. Trust ALPHA WIRE for top-notch quality and dependability in electrical components.
Search Keywords:
5875YL005
  Different packaging options available.  See Alternatives
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$278.24
$278.240
3
$246.14
$738.420
5
$239.28
$1,196.400
10
$235.51
$2,355.100
25 +
$229.49
$5,737.250
Tools/3D Models