5876-RD005
Alpha WireHook-up Wire 20AWG 1.7mm Silver Plated Copper - Red - 1000VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5876-RD005
Alias/AKA:
5876-RED-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
20 AWG
Bunch Stranding:
19x32
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.7 mm
Maximum Voltage Rating:
1000 VAC
Operating Temperature:
-60 to 200 °C
Color:
Red
Hook-up Wire 20AWG 1.7mm Silver Plated Copper - Red - 1000VAC - 30.48m (100ft)/Spool
Search Keywords:
5876RD005
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$247.47
$247.470
3
$243.81
$731.430
5
$230.92
$1,154.600
10
$218.01
$2,180.100
25
+
$202.79
$5,069.750
Product Guides
CUSTOMERS
ALSO BOUGHT
5853-RD005
Hook-up Wire 26AWG 1.09mm Silver Plated Copper 600VAC - 30.48m (100ft)/Spool
5853-WH005
Hook-up Wire 26AWG 1.02mm Silver Plated Copper - White - 600V - 30.48m (100ft)/Spool
5875-BK005
Hook-up Wire 22AWG 1.49mm Silver Plated Copper Black 1000V - 30.48m (100ft)/Spool
5875-BL005
Hook-up Wire 22AWG 1.49mm Silver Plated Copper - Blue - 1000V - 30.48m (100ft)/Spool
5875-RD005
Hook-up Wire 22AWG 1.49mm Silver Plated Copper - Red - 1000V - 30.48m (100ft)/Spool