6039C-SL001
Alpha WireMulti-Pair Cable - 18 (9 Pair Twisted) Conductors - 20 AWG - 7/28 Conductor Strand - 300V - Slate Jacket - 304.8m (1000ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6039C-SL001
Alias/AKA:
6039C-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The 6039C-SL001 from Alpha Wire is multi-pair cable with 18 (9 pair twisted) conductors, 20 AWG wire gauge, 7/28 conductor strand and 300V voltage rating. This cable has tinned copper conductor, polypropylene (PP) conductor insulation, aluminum foil shield ( 100% coverage ) and slate color poly-vinyl chloride (PVC) jacket with 0.575" (14.61mm) diameter. Operating temperature range is from -20°C to 75°C.
Search Keywords:
6039CSL001
IN STOCK:
0
Manufacturer Stock:
7
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
1
$6,286.15
$6,286.150
3
$6,044.38
$18,133.140
5
+
$5,953.72
$29,768.600
Product Guides