6056C-SL005
Alpha WireTwisted Pair Cable Polyvinyl Chloride 12 Conductors 22AWG 11.96mm 300VAC - Slate - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6056C-SL005
Alias/AKA:
6056C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
5
Number of Conductors:
12
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Twisted Pair Cable
Twisted Pair Cable Polyvinyl Chloride 12 Conductors 22AWG 11.96mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords:
6056CSL005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
2
can ship
10/28/24
MOQ for out of Stock Qty:
2
Factory Lead-Time
9 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
2
$731.98
$1,463.960
3
$600.60
$1,801.800
4
$534.91
$2,139.640
5
+
$524.21
$2,621.050