6062C-SL005
Alpha WireTwisted Pair Cable Polyvinyl Chloride 4 Conductors 18AWG 9.9mm 300VAC - Slate - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6062C-SL005
Alias/AKA:
6062C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
4
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Twisted Pair Cable
Twisted Pair Cable Polyvinyl Chloride 4 Conductors 18AWG 9.9mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords:
6062CSL005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
15
can ship
12/9/24
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$363.79
$363.790
3
$358.33
$1,074.990
5
$352.96
$1,764.800
10
+
$344.39
$3,443.900
Product Guides