help desk software
DATA SHEET

615 BLACK

Alpha Wire

Power Cord - Male Pins (Blades) to Leads - NEMA 5-15P to Cable - 3 Conductors - SJ Cord - 18 AWG - 6.00' (1.83m) - Black. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
615 BLACK
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 615 BLACK from Alpha Wire is power cord with NEMA 5-15P male pins (blades) from one side and cable leads from other side. This power cord has 3 conductors, SJ cord, 18 AWG wire gauge, 125VAC voltage rating and 10A current rating. Length of this black color power cord is 6.00' (1.83m). Operating temperature range is from -20°C to 60°C.
Search Keywords:
615BLACK
IN STOCK: 2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$7.524
$7.524
5
$6.840
$34.200
25
$5.740
$143.500
100
$5.100
$510.000
250
$4.890
$1,222.500
500
$4.500
$2,250.000
1,000
$4.200
$4,200.000
2,500
$4.090
$10,225.000
5,000 +
$3.890
$19,450.000
Tools/3D Models