6204C-SL001
Alpha WireMulti-Pair Cable - 9 (1+ 4 Pair Twisted) Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 304.8m (1000ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6204C-SL001
Alias/AKA:
6204C-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The 6204C-SL001 from Alpha Wire is multi-pair cable with 9 (1 + 4 pair twisted) conductors, 24 AWG wire gauge, 7/32 conductor strand and 300V voltage rating. This cable has tinned copper conductor, foam polypropylene (FPP) conductor insulation, aluminum foil shield ( 100% coverage ) and slate color poly-vinyl chloride (PVC) jacket with 0.304" (7.72mm) diameter. Operating temperature range is from -20°C to 80°C.
Search Keywords:
6204CSL001
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
3
can ship
12/9/24
Factory Lead-Time
26 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
1
$9,659.08
$9,659.080
3
$9,514.20
$28,542.600
5
+
$9,371.48
$46,857.400
Product Guides