6212C-SL002
Alpha WireMulti-Pair Cable - 4 (2 Pair Twisted) Conductors - 22 AWG - 7/28 Conductor Strand - 300V - Slate Jacket - 152.4m (500ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6212C-SL002
Alias/AKA:
6212C-SLATE-500
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The 6212C-SL002 from Alpha Wire is multi-pair cable with 4 (2 pair twisted) conductors, 22 AWG wire gauge, 7/28 conductor strand and 300V voltage rating. This cable has tinned copper conductor, foam polypropylene (FPP) conductor insulation, aluminum foil shield ( 100% coverage ) and slate color poly-vinyl chloride (PVC) jacket with 0.304" (7.72mm) diameter. Operating temperature range is from -20°C to 80°C.
Search Keywords:
6212CSL002
IN STOCK:
0
Manufacturer Stock:
11
can ship
12/9/24
Factory Lead-Time
18 Weeks
can ship
3/31/25
Quantity
Unit Price
Ext. Price
1
$1,271.76
$1,271.760
3
$1,220.90
$3,662.700
5
$1,202.58
$6,012.900
10
+
$1,184.55
$11,845.500
Product Guides