Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6300/3-SL001
Alias/AKA:
6300/3-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
3
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Shielded Multi-Conductor Cable
Slate - 304.8m (1000ft)/Spool
Search Keywords:
63003SL001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
40
can ship
12/2/24
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
1
$530.98
$530.980
3
$516.43
$1,549.290
5
$508.68
$2,543.400
10
+
$501.05
$5,010.500
Product Guides