6300/4-SL002
Alpha WireMulti-Conductor Cable - 4 Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 152.4m (500ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6300/4-SL002
Alias/AKA:
6300/4-SLATE-500
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The 6300/4-SL002 from Alpha Wire is multi-conductor cable with 4 conductors, 24 AWG wire gauge, 7/32 conductor strand and 300V voltage rating. This cable has tinned copper conductor, poly-vinyl chloride (PVC) conductor insulation, aluminum foil shield (100% coverage) and slate color poly-vinyl chloride (PVC) jacket with 0.174" (4.42mm) diameter. Operating temperature range is from -20°C to 80°C.
Search Keywords:
63004SL002
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
13 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$341.10
$341.100
3
$331.63
$994.890
5
$326.65
$1,633.250
10
$321.75
$3,217.500
15
+
$316.92
$4,753.800
Product Guides