6300/8-SL005
Alpha WireMulti-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 8 Conductors 24AWG 5.76mm 300VAC - Slate - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6300/8-SL005
Alias/AKA:
6300/8-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
8
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 8 Conductors 24AWG 5.76mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords:
63008SL005
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
44
can ship
12/2/24
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
1
$161.52
$161.520
3
$159.77
$479.310
5
$158.18
$790.900
10
$156.59
$1,565.900
25
+
$155.03
$3,875.750
Product Guides
CUSTOMERS
ALSO BOUGHT
1896/4C-SL005
Multi-Conductor Cable 4 Conductors 20AWG 5.3mm 300VAC - Gray - 30.48m (100ft)/Spool
1895C-SL005
Multi-Conductor Cable 2 Conductors 20AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
CAO-16L29
Standard - Rectangular Hood - size 77.27 - 2 Pegs - Side PG29 cable entry - High Construct...