6328-SL001
Alpha WireMulti-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 4 Conductors 24AWG 5.25mm 300VAC - Slate - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6328-SL001
Alias/AKA:
6328-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
4
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
The ALPHA WIRE part 6328-SL001 is a high-quality Multi-Conductor Cable designed for various electrical and electronic applications. It features a tape semi-rigid polyvinyl chloride construction, ensuring durability and flexibility. With four conductors and a gauge size of 24AWG, this cable provides excellent conductivity and efficient signal transmission. The cable has a compact diameter of 5.25mm, making it ideal for space-restricted installations. It has a maximum voltage rating of 300VAC, ensuring safe and reliable performance. The sleek slate color adds a professional touch to any project. This cable is available in a generous spool length of 304.8m (1000ft), providing ample supply for your wiring needs. Trust ALPHA WIRE for high-quality cables that deliver exceptional performance and reliability.
Search Keywords:
6328SL001
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
9
can ship
12/2/24
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
1
$1,157.40
$1,157.400
3
$1,124.60
$3,373.800
5
$1,113.35
$5,566.750
10
+
$1,102.22
$11,022.200
Product Guides