6328-SL005
Alpha WireMulti-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 4 Conductors 24AWG 5.25mm 300VAC - Slate - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6328-SL005
Alias/AKA:
6328-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
4
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 4 Conductors 24AWG 5.25mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords:
6328SL005
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
31
can ship
12/2/24
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
1
$182.49
$182.490
3
$173.88
$521.640
5
$171.93
$859.650
10
$170.21
$1,702.100
25
+
$168.51
$4,212.750
Product Guides