help desk software
DATA SHEET

6342-SL005

Alpha Wire

Slate - 30.48m (100ft)/Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6342-SL005
Alias/AKA:
6342-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Conductors:
6
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Shielded Multi-Conductor Cable
Slate - 30.48m (100ft)/Spool
Search Keywords:
6342SL005
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
7   can ship 11/18/24
On Order:
2   can ship 12/16/24 
Factory Lead-Time
13 Weeks can ship 2/4/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$216.37
$216.370
3
$213.00
$639.000
5
$210.87
$1,054.350
10
$208.76
$2,087.600
25 +
$206.67
$5,166.750
Tools/3D Models