Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6344-SL001
Alias/AKA:
6344-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
8
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Slate - 304.8m (1000ft)/Spool
Search Keywords:
6344SL001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
10
can ship
12/9/24
Factory Lead-Time
13 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$1,982.91
$1,982.910
3
$1,930.04
$5,790.120
5
+
$1,879.91
$9,399.550
Product Guides