6362-SL005
Alpha WireMulti-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 4 Conductors 24AWG 6.27mm 300VAC - Slate - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6362-SL005
Alias/AKA:
6362-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
4
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 4 Conductors 24AWG 6.27mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords:
6362SL005
Different packaging options available. See Alternatives
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
4
can ship
12/2/24
Factory Lead-Time
13 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$166.69
$166.690
3
$158.75
$476.250
5
$154.53
$772.650
10
$152.98
$1,529.800
25
+
$151.45
$3,786.250
Product Guides
CUSTOMERS
ALSO BOUGHT
99-4226-00-07
RD24 Female cable connector, Contacts: 6+PE, 6.0-9.0mm, unshielded, solder, IP67, UL, ESTI...
8638PPS2005LF
Contact PIN Solder Cup ST Cable Mount 12AWG
DAP15P065TXLF
Conn D-Subminiature PIN 15 POS 2.74mm Solder Bucket ST Panel Mount 15 Terminal 1 Port
JMSP2524M-D
CIRCULAR CONNECTORS FOR SOLDER TERMINATIONS CONFORMING TO JIS-C-5432
3-119-051
NEMA 5-15R - Without wall between terminals - Front Side Snap-in Mounting - Solder Termina...