6364-SL005
Alpha WireTwisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 8 Conductors 24AWG 7.11mm 300VAC - Slate - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6364-SL005
Alias/AKA:
6364-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
8
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Twisted Pair Cable
The ALPHA WIRE 6364-SL005 is a high-quality twisted pair cable that is ideal for a range of industrial and commercial applications. This cable features a semi-rigid polyvinyl chloride construction for excellent durability and flexibility. With 8 conductors and a 24AWG gauge, it provides reliable and efficient signal transmission. The cable has a slate color, making it easy to identify and install. It has a voltage rating of 300VAC, making it suitable for various voltage applications. The cable comes in a convenient 30.48m (100ft) spool, ensuring you have plenty of cable for your project.
Search Keywords:
6364SL005
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
50
can ship
11/29/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$283.48
$283.480
3
$278.40
$835.200
5
$244.17
$1,220.850
10
$241.72
$2,417.200
25
+
$239.31
$5,982.750
Product Guides
CUSTOMERS
ALSO BOUGHT
AFB0412SHB
DC Fans DC Axial Fan - 40x15mm - 12VDC
192922-1350
Backshell Unsealed Cable Clamp Straight
99-0617-00-06
Bayonet Male cable connector, Contacts: 6, 3.0-6.0mm, unshielded, solder, IP40
99-0618-02-06
Bayonet Female cable connector, Contacts: 6, 6.0-8.0mm, unshielded, solder, IP40