6375-SL002
Alpha WireMulti-Pair Cable - 8 (4 Pair Twisted) Conductors - 22 AWG - 7/28 Conductor Strand - 300V - Slate Jacket - 152.4m (500ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6375-SL002
Alias/AKA:
6375-SLATE-500
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The 6375-SL002 from Alpha Wire is multi-pair cable with 8 (4 pair twisted) conductors, 22 AWG wire gauge, 7/28 conductor strand and 300V voltage rating. This cable has tinned copper conductor, poly-vinyl chloride (PVC) conductor insulation, aluminum foil shield ( 100% coverage ) and slate color poly-vinyl chloride (PVC) jacket with 0.288" (7.32mm) diameter. Operating temperature range is from -20°C to 80°C.
Search Keywords:
6375SL002
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$1,254.24
$1,254.240
3
$1,204.07
$3,612.210
5
$1,186.01
$5,930.050
10
+
$1,168.22
$11,682.200
Product Guides