6378-SL005
Alpha WireMulti-Pair Cable - 14 (7 Pair Twisted) Conductors - 22 AWG - 7/28 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6378-SL005
Alias/AKA:
6378-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The 6378-SL005 from Alpha Wire is multi-pair cable with 14 (7 pair twisted) conductors, 22 AWG wire gauge, 7/28 conductor strand and 300V voltage rating. This cable has tinned copper conductor, poly-vinyl chloride (PVC) conductor insulation, aluminum foil shield ( 100% coverage ) and slate color poly-vinyl chloride (PVC) jacket with 0.337" (8.56mm) diameter. Operating temperature range is from -20°C to 80°C.
Search Keywords:
6378SL005
IN STOCK:
0
Manufacturer Stock:
4
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$508.03
$508.030
3
$494.11
$1,482.330
5
$486.70
$2,433.500
10
+
$479.40
$4,794.000
Product Guides