6380-SL005
Alpha WireMulti-Pair Cable - 20 (10 Pair Twisted) Conductors - 22 AWG - 7/28 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6380-SL005
Alias/AKA:
6380-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The 6380-SL005 from Alpha Wire is multi-pair cable with 20 (10 pair twisted) conductors, 22 AWG wire gauge, 7/28 conductor strand and 300V voltage rating. This cable has tinned copper conductor, poly-vinyl chloride (PVC) conductor insulation, aluminum foil shield ( 100% coverage ) and slate color poly-vinyl chloride (PVC) jacket with 0.418" (10.62mm) diameter. Operating temperature range is from -20°C to 80°C.
Search Keywords:
6380SL005
IN STOCK:
0
Manufacturer Stock:
15
can ship
12/9/24
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$680.84
$680.840
3
$662.18
$1,986.540
5
$652.25
$3,261.250
10
+
$642.47
$6,424.700
Product Guides