6402-SL005
Alpha WireMulti-Pair Cable - 6 (3 Pair Twisted) Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6402-SL005
RoHS:
Yes
Supplier Standard Pack
10
The 6402-SL005 from Alpha Wire is multi-pair cable with 6 (3 pair twisted) conductors, 24 AWG wire gauge, 7/32 conductor strand and 300V voltage rating. This cable has tinned copper conductor, polyethylene (PE) conductor insulation, aluminum / tinned copper foil/braid shield (100%/65% coverage) and slate color poly-vinyl chloride (PVC) jacket with 0.294" (7.47mm) diameter. Operating temperature range is from -20°C to 80°C.
Search Keywords:
6402SL005
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
MOQ for out of Stock Qty:
3
Factory Lead-Time
18 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
1
$1,102.783
$1,102.783
3
$1,002.530
$3,007.590
5
$636.900
$3,184.500
8
$420.180
$3,361.440
10
+
$411.770
$4,117.700
Product Guides