6433-SL002
Alpha WireMulti-Pair Cable - 30 (15 Pair Twisted) Conductors - 18 AWG - 19/30 Conductor Strand - 300V - Slate Jacket - 152.4m (500ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6433-SL002
Alias/AKA:
6433-SLATE-500
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The 6433-SL002 from Alpha Wire is multi-pair cable with 30 (15 pair twisted) conductors, 18 AWG wire gauge, 19/30 conductor strand and 300V voltage rating. This cable has tinned copper conductor, poly-vinyl chloride (PVC) conductor insulation, aluminum foil shield (100% coverage) and slate color poly-vinyl chloride (PVC) jacket with 0.751" (19.08mm) diameter. Operating temperature range is from -20°C to 105°C.
Search Keywords:
6433SL002
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$7,350.48
$7,350.480
3
$7,240.22
$21,720.660
5
+
$7,131.62
$35,658.100
Product Guides