help desk software
DATA SHEET

6452-SL005

Alpha Wire

Twisted Pair Cable 2 Conductors 22AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6452-SL005
Alias/AKA:
6452-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Twisted Pair Cable
The ALPHA WIRE part 6452-SL005 is a high-quality twisted pair cable designed to provide reliable and efficient signal transmission. With 2 conductors and a generous gauge size of 22AWG, this cable ensures optimal conductivity and signal integrity. It features tinned copper conductors for enhanced corrosion resistance and durability. With a voltage rating of 300VAC, this cable is suitable for a wide range of applications. It comes in a convenient 30.48m (100ft) spool, making it easy to handle and install. Offering excellent performance and longevity, the ALPHA WIRE 6452-SL005 is a dependable choice for your wiring needs.
Search Keywords:
6452SL005
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$202.67
$202.670
3
$199.69
$599.070
5
$197.69
$988.450
10
$185.78
$1,857.800
25 +
$183.92
$4,598.000
Tools/3D Models