652204-SL005
Alpha WireMulti-Conductor Cable - 4 Conductors - 22 AWG - 7/30 Conductor Strand - 600V - Slate Jacket - 30.48m (100ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
652204-SL005
RoHS:
Yes
Supplier Standard Pack
10
The 652204-SL005 from Alpha Wire is multi-conductor cable with 4 conductors, 22 AWG wire gauge, 7/30 conductor strand and 600V voltage rating. This cable has bare copper conductor, poly-vinyl chloride (PVC) conductor insulation and slate color poly-vinyl chloride (PVC) jacket with 0.255" (6.48mm) diameter. Operating temperature range is from -5°C to 90°C.
Search Keywords:
652204SL005
IN STOCK:
0
Manufacturer Stock:
8
can ship
12/6/24
Factory Lead-Time
10 Weeks
can ship
1/30/25
Quantity
Unit Price
Ext. Price
1
$167.77
$167.770
3
$165.26
$495.780
5
$162.78
$813.900
10
$160.34
$1,603.400
20
+
$157.93
$3,158.600
Product Guides