65223CY-SL199
Alpha WireMulti-Conductor Cable - 3 Conductors - 22 AWG - 7/30 Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft/Bulk. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
65223CY-SL199
RoHS:
Yes
Supplier Standard Pack
1000
The 65223CY-SL199 from Alpha Wire is multi-conductor cable with 3 conductors, 22 AWG wire gauge, 7/30 conductor strand and 600V voltage rating. This cable has bare copper conductor, poly-vinyl chloride (PVC) conductor insulation, tinned copper braid shield ( 85% coverage ) and slate color poly-vinyl chloride (PVC) jacket with 0.324" (8.23mm) diameter. Operating temperature range is from -5°C to 90°C.
Search Keywords:
65223CYSL199
IN STOCK:
0
Manufacturer Stock:
615
can ship
12/9/24
MOQ for out of Stock Qty:
250
Price Per:
Foot
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
250
$5.41
$1,352.500
500
$3.33
$1,665.000
750
$2.64
$1,980.000
1,000
+
$2.58
$2,580.000
Product Guides