65227CY-SL199
Alpha WireMulti-Conductor Cable - 7 Conductors - 22 AWG - 7/30 Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft/Bulk. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
65227CY-SL199
RoHS:
Yes
Supplier Standard Pack
100
The 65227CY-SL199 from Alpha Wire is multi-conductor cable with 7 conductors, 22 AWG wire gauge, 7/30 conductor strand and 600V voltage rating. This cable has bare copper conductor, poly-vinyl chloride (PVC) conductor insulation, tinned copper braid shield ( 85% coverage ) and slate color poly-vinyl chloride (PVC) jacket with 0.388" (9.86mm) diameter. Operating temperature range is from -5°C to 90°C.
Search Keywords:
65227CYSL199
IN STOCK:
0
Manufacturer Stock:
362
can ship
12/6/24
Minimum Order:
5
Price Per:
Foot
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$7.04
$35.200
25
$5.90
$147.500
100
$5.46
$546.000
300
$5.01
$1,503.000
500
$4.94
$2,470.000
1,000
$4.87
$4,870.000
2,500
$4.75
$11,875.000
5,000
+
$4.68
$23,400.000
Product Guides