652418CY-SL199
Alpha WireMulti-Conductor Cable - 18 Conductors - 24 AWG - 7/32 Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft/Bulk. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
652418CY-SL199
RoHS:
Yes
Supplier Standard Pack
100
The 652418CY-SL199 from Alpha Wire is multi-conductor cable with 18 conductors, 24 AWG wire gauge, 7/32 conductor strand and 600V voltage rating. This cable has bare copper conductor, poly-vinyl chloride (PVC) conductor insulation, tinned copper braid shield ( 85% coverage ) and slate color poly-vinyl chloride (PVC) jacket with 0.530" (13.46mm) diameter. Operating temperature range is from -5°C to 90°C.
Search Keywords:
652418CYSL199
IN STOCK:
0
Manufacturer Stock:
1,139
can ship
12/9/24
MOQ for out of Stock Qty:
25
Price Per:
Foot
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
25
$18.34
$458.500
50
$13.76
$688.000
75
$12.84
$963.000
100
+
$12.58
$1,258.000
Product Guides