help desk software
DATA SHEET

652425-SL199

Alpha Wire

Multi-Conductor Cable - 25 Conductors - 24 AWG - 7/32 Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft/Bulk. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
652425-SL199
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
The 652425-SL199 from Alpha Wire is multi-conductor cable with 25 conductors, 24 AWG wire gauge, 7/32 conductor strand and 600V voltage rating. This cable has bare copper conductor, poly-vinyl chloride (PVC) conductor insulation and slate color poly-vinyl chloride (PVC) jacket with 0.525" (13.34mm) diameter. Operating temperature range is from -5°C to 90°C.
Search Keywords:
652425SL199
IN STOCK: 0
Manufacturer Stock:
2,147   can ship 12/9/24
MOQ for out of Stock Qty:
25
Price Per:
Foot
Factory Lead-Time
10 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$14.46
$361.500
50
$10.85
$542.500
75
$10.12
$759.000
100 +
$9.92
$992.000
Tools/3D Models