help desk software
DATA SHEET

652603-SL005

Alpha Wire

Multi-Conductor Cable - 3 Conductors - 26 AWG - 7/34 Conductor Strand - 600V - Slate Jacket - 30.48m (100ft)/Spool. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
652603-SL005
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
The 652603-SL005 from Alpha Wire is multi-conductor cable with 3 conductors, 26 AWG wire gauge, 7/34 conductor strand and 600V voltage rating. This cable has bare copper conductor, poly-vinyl chloride (PVC) conductor insulation and slate color poly-vinyl chloride (PVC) jacket with 0.212" (5.38mm) diameter. Operating temperature range is from -5°C to 90°C.
Search Keywords:
652603SL005
IN STOCK: 0
Manufacturer Stock:
1   can ship 12/9/24
MOQ for out of Stock Qty:
3
Factory Lead-Time
10 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$148.082
$148.082
3
$134.620
$403.860
5
$121.150
$605.750
8
$106.010
$848.080
10 +
$103.890
$1,038.900
Tools/3D Models