652612CY-SL199
Alpha WireMulti-Conductor Cable - 12 Conductors - 26 AWG - 7/34 Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft/Bulk. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
652612CY-SL199
RoHS:
Yes
Supplier Standard Pack
100
The 652612CY-SL199 from Alpha Wire is multi-conductor cable with 12 conductors, 26 AWG wire gauge, 7/34 conductor strand and 600V voltage rating. This cable has bare copper conductor, poly-vinyl chloride (PVC) conductor insulation, tinned copper braid shield ( 85% coverage ) and slate color poly-vinyl chloride (PVC) jacket with 0.440" (11.18mm) diameter. Operating temperature range is from -5°C to 90°C.
Search Keywords:
652612CYSL199
IN STOCK:
500
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Price Per:
Foot
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$12.18
$60.900
10
$12.00
$120.000
25
$11.82
$295.500
50
$8.86
$443.000
75
$8.27
$620.250
100
+
$8.11
$811.000
Product Guides