652612-SL199
Alpha WireMulti-Conductor Cable - 12 Conductors - 26 AWG - 7/34 Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft/Bulk. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
652612-SL199
RoHS:
Yes
Supplier Standard Pack
100
The 652612-SL199 from Alpha Wire is multi-conductor cable with 12 conductors, 26 AWG wire gauge, 7/34 conductor strand and 600V voltage rating. This cable has bare copper conductor, poly-vinyl chloride (PVC) conductor insulation and slate color poly-vinyl chloride (PVC) jacket with 0.348" (8.84mm) diameter. Operating temperature range is from -5°C to 90°C.
Search Keywords:
652612SL199
IN STOCK:
0
Manufacturer Stock:
521
can ship
12/9/24
Minimum Order:
5
Price Per:
Foot
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$5.98
$29.900
50
$4.86
$243.000
100
$4.64
$464.000
300
$4.44
$1,332.000
500
$4.26
$2,130.000
1,000
$4.14
$4,140.000
2,500
$4.04
$10,100.000
5,000
+
$3.98
$19,900.000
Product Guides