65264CY-SL199
Alpha WireMulti-Conductor Cable - 4 Conductors - 26 AWG - 7/34 Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft/Bulk. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
65264CY-SL199
RoHS:
Yes
Supplier Standard Pack
100
The 65264CY-SL199 from Alpha Wire is multi-conductor cable with 4 conductors, 26 AWG wire gauge, 7/34 conductor strand and 600V voltage rating. This cable has bare copper conductor, poly-vinyl chloride (PVC) conductor insulation, tinned copper braid shield ( 85% coverage ) and slate color poly-vinyl chloride (PVC) jacket with 0.317" (8.05mm) diameter. Operating temperature range is from -5°C to 90°C.
Search Keywords:
65264CYSL199
IN STOCK:
0
Manufacturer Stock:
1,018
can ship
12/9/24
Minimum Order:
10
Price Per:
Foot
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
10
$3.83
$38.300
50
$3.21
$160.500
300
$2.89
$867.000
500
$2.84
$1,420.000
1,000
$2.73
$2,730.000
2,500
$2.65
$6,625.000
5,000
$2.59
$12,950.000
7,500
+
$2.55
$19,125.000
Product Guides