65412-SL001
Alpha WireMulti-Conductor Cable - 12 Conductors - 14 AWG - 41/30 Conductor Strand - 600V - Slate Jacket - 304.8m (1000ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
65412-SL001
Alias/AKA:
65412-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The 65412-SL001 from Alpha Wire is multi-conductor cable with 12 conductors, 14 AWG wire gauge, 41/30 conductor strand and 600V voltage rating. This cable has bare copper conductor, poly-vinyl chloride (PVC) conductor insulation and slate color poly-vinyl chloride (PVC) jacket with 0.667" (16.94mm) diameter. Operating temperature range is from -5°C to 90°C.
Search Keywords:
65412SL001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
12 Weeks
can ship
2/18/25
Quantity
Unit Price
Ext. Price
1
$4,492.70
$4,492.700
3
$4,319.91
$12,959.730
5
+
$4,255.11
$21,275.550
Product Guides