Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
65412-SL005
Alias/AKA:
65412-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
12
Conductor Material:
Bare Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Slate - 30.48m (100ft)/Spool
Search Keywords:
65412SL005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
11
can ship
12/9/24
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$866.22
$866.220
3
$853.23
$2,559.690
5
$831.58
$4,157.900
10
+
$819.10
$8,191.000
Product Guides